-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR75CG331JP
|
Avnet Americas | Cap Ceramic 330pF 50V C0G 5% Axial (0.1%FR) 125°C Bulk - Bulk (Alt: CCR75CG331JP) RoHS: Not Compliant Min Qty: 154 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9750 / $1.1700 | Buy Now |
DISTI #
CCR75CG331JP
|
Avnet Americas | Cap Ceramic 330pF 50V C0G 5% Axial (0.1%FR) 125°C Bulk - Bulk (Alt: CCR75CG331JP) RoHS: Not Compliant Min Qty: 154 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9750 / $1.1700 | Buy Now |
DISTI #
CCR75CG331JP
|
Avnet Americas | Cap Ceramic 330pF 50V C0G 5% Axial (0.1%FR) 125°C Bulk - Bulk (Alt: CCR75CG331JP) RoHS: Not Compliant Min Qty: 154 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9750 / $1.1700 | Buy Now |
DISTI #
CCR75CG331JP
|
Avnet Asia | Cap Ceramic 330pF 50V C0G 5% Axial (0.1%FR) 125°C Bulk (Alt: CCR75CG331JP) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 52 Weeks, 1 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C114G331J5G5CP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114G331J5G5CP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C114G331J5G5CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114G331J5G5CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA105A331JA-R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C114G331J5G5CP vs MA105A331JA-R |
C114G331J5G5CS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G331J5G5CP vs C114G331J5G5CS |