-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cap,Ceramic,6.8nF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK12BX682KTR
|
Avnet Americas | Cap Ceramic 0.0068uF 50V X7R 10% Axial 125°C T/R - Tape and Reel (Alt: CK12BX682KTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.9381 / $1.0632 | Buy Now |
DISTI #
80-CK12BX682K-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 6800 pF BX 10% LDD Mil X7R C11015 RoHS: Not Compliant | 0 |
|
$0.7890 / $0.7960 | Order Now |
DISTI #
CK12BX682KTR
|
Avnet Americas | Cap Ceramic 0.0068uF 50V X7R 10% Axial 125°C T/R - Tape and Reel (Alt: CK12BX682KTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.9381 / $1.0632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C114K682K5X5CA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114K682K5X5CA7200
KEMET Corporation
Cap,Ceramic,6.8nF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) |
This table gives cross-reference parts and alternative options found for C114K682K5X5CA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114K682K5X5CA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/5-2252 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, | KEMET Corporation | C114K682K5X5CA7200 vs M39014/5-2252 |
M39014/5-2852 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, | KEMET Corporation | C114K682K5X5CA7200 vs M39014/5-2852 |
CKR11BX682KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114K682K5X5CA7200 vs CKR11BX682KM |
CKR11BX682KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114K682K5X5CA7200 vs CKR11BX682KP |
C114T682K5X5CS7200 | CAPACITOR, CERAMIC | KEMET Corporation | C114K682K5X5CA7200 vs C114T682K5X5CS7200 |
C114K682K5X5CS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114K682K5X5CA7200 vs C114K682K5X5CS |
M39014/5-2052 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, | KEMET Corporation | C114K682K5X5CA7200 vs M39014/5-2052 |
C114T682K5X5CP7200 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, | KEMET Corporation | C114K682K5X5CA7200 vs C114T682K5X5CP7200 |
C114T682K5X5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114K682K5X5CA7200 vs C114T682K5X5CP |
C114K682K5X5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114K682K5X5CA7200 vs C114K682K5X5CA |