-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2620TR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX101MM7200 Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C114T101M1X5CM7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114T101M1X5CM7200
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) |
This table gives cross-reference parts and alternative options found for C114T101M1X5CM7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114T101M1X5CM7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR11BX101MM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T101M1X5CM7200 vs CKR11BX101MM |
C114T101M1X5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T101M1X5CM7200 vs C114T101M1X5CA |
C114K101M1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T101M1X5CM7200 vs C114K101M1X5CS |
C114T101M1X5CP7200 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, | KEMET Corporation | C114T101M1X5CM7200 vs C114T101M1X5CP7200 |
M39014/5-2820 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, | KEMET Corporation | C114T101M1X5CM7200 vs M39014/5-2820 |
C114K101M1X5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T101M1X5CM7200 vs C114K101M1X5CA |
C114T101M1X5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T101M1X5CM7200 vs C114T101M1X5CP |
C114T101M1X5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T101M1X5CM7200 vs C114T101M1X5CM |
CKR11BX101MR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T101M1X5CM7200 vs CKR11BX101MR |
M39014/5-2220 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, | KEMET Corporation | C114T101M1X5CM7200 vs M39014/5-2220 |