Part Details for C114T102K1X5CRT500 by KEMET Corporation
Overview of C114T102K1X5CRT500 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C114T102K1X5CRT500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2037T500
|
Avnet Americas | CAP 0.001UF 100VDC X7R 10% AXL 0.01% - Tape and Reel (Alt: M39014/05-2037T500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
M39014/05-2037T500
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX102KR Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.5000 / $2.6000 | Buy Now |
DISTI #
M39014/05-2037T500
|
Avnet Americas | CAP 0.001UF 100VDC X7R 10% AXL 0.01% - Tape and Reel (Alt: M39014/05-2037T500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |