Part Details for C115127 by Jbc Tools
Overview of C115127 by Jbc Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C115127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JBC-C115127
|
TME | Tip, hoof, 0.1mm, for hot nano-tweezers,for nano soldering iron Min Qty: 1 | 10 |
|
$41.2200 / $42.7400 | Buy Now |
DISTI #
10061625
|
Techni-Tool, Inc. | JBC Tools C115127 Cartridge Bevel Tip, Long Life, 1 mm Dia, For NT115 Nano Handle, C115 Series | 0 |
|
$51.0000 | Buy Now |
DISTI #
10061625
|
TestEquity LLC | JBC Tools C115127 Cartridge Bevel Tip, Long Life, 1 mm Dia, For NT115 Nano Handle, C115 Series | 0 |
|
$51.0000 | Buy Now |