Part Details for C120001 by Jbc Tools
Overview of C120001 by Jbc Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C120001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2761-C120001-ND
|
DigiKey | CARTRIDGE DUAL IN LINE 0.2 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$50.0000 | Buy Now |
DISTI #
JBC-C120001
|
TME | Tip, conical, 0.2mm, JBC-CP-2A,JBC-PA-A,JBC-SCH-A Min Qty: 1 | 4 |
|
$41.3700 / $44.3300 | Buy Now |
DISTI #
673SO121
|
TestEquity LLC | JBC Tools C120001 .2mm Tweezer Tip, 1 Each, C120 Series | 22 |
|
$50.0000 | Buy Now |