Part Details for C1206C102KGRAC7800 by KEMET Corporation
Overview of C1206C102KGRAC7800 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C102KGRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C102KGRAC7800CT-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1206 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1377 In Stock |
|
$0.0327 / $0.2300 | Buy Now |
|
Bristol Electronics | 1874 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.001 UF, SURFACE MOUNT, 1206 | 1560 |
|
$0.0756 / $0.1680 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.001 UF, SURFACE MOUNT, 1206 | 16 |
|
$0.2800 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.001 UF, SURFACE MOUNT, 1206 | 1514 |
|
$0.1260 / $0.4200 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.001 UF, SURFACE MOUNT, 1206 | 1499 |
|
$0.5250 / $1.5000 | Buy Now |
DISTI #
C1206C102KGRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 375000 In Stock |
|
$0.0280 / $0.0440 | Buy Now |
DISTI #
C1206C102KGRAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1206C102KGRAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 77500 |
|
Buy Now |
Part Details for C1206C102KGRAC7800
C1206C102KGRAC7800 CAD Models
C1206C102KGRAC7800 Part Data Attributes:
|
C1206C102KGRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C102KGRAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C102KGRAC7800
This table gives cross-reference parts and alternative options found for C1206C102KGRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C102KGRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R102KQWS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Darfon Corporation | C1206C102KGRAC7800 vs C3216X7R102KQWS |
C3216X7R102KQPS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Darfon Corporation | C1206C102KGRAC7800 vs C3216X7R102KQPS |
FTC1206X7R202-102KNE | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | VENKEL LTD | C1206C102KGRAC7800 vs FTC1206X7R202-102KNE |
1206B102K202C | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C102KGRAC7800 vs 1206B102K202C |