Part Details for C1206C104J5RACTU (ALTERNATE: C1206C104J5RAC7800) by KEMET Corporation
Overview of C1206C104J5RACTU (ALTERNATE: C1206C104J5RAC7800) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C104J5RACTU (ALTERNATE: C1206C104J5RAC7800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70095652
|
RS | 1206 C 100nF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-5% | KEMET C1206C104J5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 8950 |
|
$0.0980 / $0.1400 | Buy Now |