-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206C105J5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C105J5RACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.4641 / $0.5260 | Buy Now |
DISTI #
80-C1206C105J5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 5% RoHS: Compliant | 17815 |
|
$0.3930 / $0.6500 | Buy Now |
DISTI #
C1206C105J5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.3730 | Buy Now |
DISTI #
C1206C105J5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C105J5RACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.4641 / $0.5260 | Buy Now |
DISTI #
C1206C105J5RACTU
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X7R, ±5%, SMD, 1206 Min Qty: 10 | 0 |
|
$0.3280 / $0.6900 | RFQ |
DISTI #
C1206C105J5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C105J5RACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.4641 / $0.5260 | Buy Now |
DISTI #
C1206C105J5RACTU
|
Avnet Asia | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 5%, X7R, 1206 [3216 Metric] (Alt: C1206C105J5RACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 43 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C105J5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C105J5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C105J5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C105J5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X105J5RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | C1206C105J5RACTU vs C1206X105J5RALAUTO |