-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9751
|
Newark | Cap, 1Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C105K3NACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2290 |
|
$0.1980 / $0.3370 | Buy Now |
DISTI #
399-C1206C105K3NACAUTOCT-ND
|
DigiKey | CAP CER 1UF 25V X8L 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2230 In Stock |
|
$0.0908 / $0.4700 | Buy Now |
DISTI #
80-C1206C105K3NAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X8L 1206 10% AEC-Q200 RoHS: Compliant | 9480 |
|
$0.0900 / $0.4400 | Buy Now |
DISTI #
C1206C105K3NACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X8L, 1206 [3216 Metric] (Alt: C1206C105K3NACAUTO) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.3239 / $0.3649 | Buy Now |
DISTI #
4198462
|
Farnell | CAP, 1UF, 25V, MLCC, 1206 RoHS: Compliant Min Qty: 10 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 2290 |
|
$0.2136 / $0.2463 | Buy Now |
DISTI #
4198462RL
|
Farnell | CAP, 1UF, 25V, MLCC, 1206 RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 1 Days Container: Reel | 2290 |
|
$0.2136 / $0.2375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C105K3NACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C105K3NACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |