Part Details for C1206C105M3RAC7025 by KEMET Corporation
Overview of C1206C105M3RAC7025 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C105M3RAC7025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C105M3RAC7025TR-ND
|
DigiKey | 1.00UF 25.0V Min Qty: 7500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0310 | Buy Now |
DISTI #
C1206C105M3RACTM
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C105M3RACTM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2423 |
|
RFQ | ||
|
Quest Components | 1938 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
C1206C105M3RACTM
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C105M3RACTM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
C1206C105M3RACTM
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C105M3RACTM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
C1206C105M3RAC7025
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 25 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C105M3RAC7025) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1206C105M3RAC7025
C1206C105M3RAC7025 CAD Models
C1206C105M3RAC7025 Part Data Attributes
|
C1206C105M3RAC7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C105M3RAC7025
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±20%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C105M3RAC7025
This table gives cross-reference parts and alternative options found for C1206C105M3RAC7025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C105M3RAC7025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X7R105M25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C1206C105M3RAC7025 vs CM316X7R105M25AN |
MCAST31LSB7105MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C105M3RAC7025 vs MCAST31LSB7105MTNA1J |
CM316X7R105M25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C1206C105M3RAC7025 vs CM316X7R105M25AH |
C1206X105M3RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | C1206C105M3RAC7025 vs C1206X105M3RALAUTO |
CM316X7R105M25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C1206C105M3RAC7025 vs CM316X7R105M25AN |