Part Details for C1206C105M3RAC7800 by KEMET Corporation
Overview of C1206C105M3RAC7800 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C105M3RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C105M3RAC7800CT-ND
|
DigiKey | CAP CER 1UF 25V X7R 1206 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
177210 In Stock |
|
$0.0194 / $0.1700 | Buy Now |
|
Bristol Electronics | 8594 |
|
RFQ | ||
|
Quest Components | 6376 |
|
$0.0075 / $0.0225 | Buy Now | |
DISTI #
C1206C105M3RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$0.0275 / $0.0310 | Buy Now |
DISTI #
KKH1345
|
Rutronik | KC 1,0µF 1206 20% 25V X7R RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 22500 Stock SG - 0 |
|
$0.0132 | Buy Now |
DISTI #
C1206C105M3RAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1206C105M3RAC7800) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1206C105M3RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 20%, X7R, 1206 [3216 Metric] (Alt: C1206C105M3RAC7800) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | 0 |
|
$0.0447 / $0.0504 | Buy Now |
Part Details for C1206C105M3RAC7800
C1206C105M3RAC7800 CAD Models
C1206C105M3RAC7800 Part Data Attributes
|
C1206C105M3RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C105M3RAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C105M3RAC7800
This table gives cross-reference parts and alternative options found for C1206C105M3RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C105M3RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X7R105M25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C1206C105M3RAC7800 vs CM316X7R105M25AN |
MCAST31LSB7105MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C105M3RAC7800 vs MCAST31LSB7105MTNA1J |
CM316X7R105M25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C1206C105M3RAC7800 vs CM316X7R105M25AH |
C1206X105M3RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | C1206C105M3RAC7800 vs C1206X105M3RALAUTO |
CM316X7R105M25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C1206C105M3RAC7800 vs CM316X7R105M25AN |