-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 13" Special Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y9161
|
Newark | 10.0Uf 6.3V Rohs Compliant: Yes |Kemet C1206C106K9PACAUTO7210 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0890 | Buy Now |
DISTI #
V79:2366_28749178
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 1206 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 326 Package Multiple: 1 Date Code: 2218 | Americas - 176000 |
|
$0.0592 / $0.3069 | Buy Now |
DISTI #
V36:1790_08972728
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 1206 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks | Americas - 32000 |
|
$0.0223 / $0.0458 | Buy Now |
DISTI #
77303846
|
Verical | Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 1206 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 326 Package Multiple: 1 Date Code: 2218 | Americas - 176000 |
|
$0.0592 / $0.3069 | Buy Now |
DISTI #
76058857
|
Verical | Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 1206 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 32000 |
|
$0.0223 | Buy Now |
DISTI #
C1206C106K9PACAUTO
|
TME | Capacitor: ceramic, MLCC, 10uF, 6.3V, X5R, ±10%, SMD, 1206 Min Qty: 8000 | 0 |
|
$0.1050 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C106K9PACAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C106K9PACAUTO7210
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 13" Special Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET |