-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00015uF, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6812
|
Newark | Cap, 150Pf, 2 Kv, 10%, X7R, 1206, Capacitance:150Pf, Voltage Rating:2Kv, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1206C151KGRACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3272 |
|
$0.4240 / $0.7270 | Buy Now |
DISTI #
67AH9665
|
Newark | Cap, 150Pf, 2Kv, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C151KGRACTU Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.3060 / $0.3190 | Buy Now |
DISTI #
29M4492
|
Newark | Capacitor,ceramic,150Pf,2Kvdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1206C151KGRACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3190 | Buy Now |
DISTI #
C1206C151KGRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 2000 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C151KGRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 2000 |
|
$0.3360 / $0.3808 | Buy Now |
DISTI #
80-C1206C151KGR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 150pF X7R 1206 10% RoHS: Compliant | 6345 |
|
$0.2940 / $0.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
18000 Partner Stock |
|
$0.3172 | Buy Now |
DISTI #
C1206C151KGRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 150pF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2910 / $0.3080 | Buy Now |
DISTI #
C1206C151KGRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 2000 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C151KGRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 2000 |
|
$0.3360 / $0.3808 | Buy Now |
DISTI #
C1206C151KGRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 2000 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C151KGRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 2000 |
|
$0.3360 / $0.3808 | Buy Now |
DISTI #
3299292
|
element14 Asia-Pacific | CAP, 150PF, 2KV, MLCC, 1206 RoHS: Compliant Min Qty: 2000 Container: Reel | 4000 |
|
$0.3024 / $0.3266 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C151KGRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C151KGRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00015uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C151KGRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C151KGRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206C151K202ET | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C151KGRACTU vs 1206C151K202ET |
1206B151K202CT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C151KGRACTU vs 1206B151K202CT |
1206B151K202PTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C151KGRACTU vs 1206B151K202PTM |
1206B151K202C | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C151KGRACTU vs 1206B151K202C |
1206C151K202BT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C151KGRACTU vs 1206C151K202BT |