Part Details for C1206C154K5RAC7800 by KEMET Corporation
Overview of C1206C154K5RAC7800 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C154K5RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C154K5RAC7800CT-ND
|
DigiKey | CAP CER 0.15UF 50V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3911 In Stock |
|
$0.0844 / $0.4900 | Buy Now |
DISTI #
79021108
|
Verical | Cap Ceramic 0.15uF 50V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2411 | Americas - 28000 |
|
$0.0774 | Buy Now |
|
Bristol Electronics | 9407 |
|
RFQ | ||
|
Quest Components | 3600 |
|
$0.0336 / $0.1120 | Buy Now | |
|
Quest Components | 1900 |
|
$0.0648 / $0.2160 | Buy Now | |
DISTI #
C1206C154K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.15uF X7R 1206 10% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0230 / $0.0470 | Buy Now |
DISTI #
KKK26664
|
Rutronik | KC 150nF 1206 10% 50V X7R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 16000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0482 / $0.0486 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 32000 |
|
RFQ | |
DISTI #
C1206C154K5RAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1206C154K5RAC7800) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 12000 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2500 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for C1206C154K5RAC7800
C1206C154K5RAC7800 CAD Models
C1206C154K5RAC7800 Part Data Attributes
|
C1206C154K5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C154K5RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C154K5RAC7800
This table gives cross-reference parts and alternative options found for C1206C154K5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C154K5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X154K500ST-035 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 1206 | Capax Technologies Inc | C1206C154K5RAC7800 vs 1206X154K500ST-035 |
1206X154K500SNT-035-B | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 1206 | Capax Technologies Inc | C1206C154K5RAC7800 vs 1206X154K500SNT-035-B |
12065C154KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206C154K5RAC7800 vs 12065C154KA79A |
1206X154K500ST-035-C | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 1206 | Capax Technologies Inc | C1206C154K5RAC7800 vs 1206X154K500ST-035-C |
1206X154K500ST-035- | CAP,CERAMIC,150NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Capax Technologies Inc | C1206C154K5RAC7800 vs 1206X154K500ST-035- |
1206X154K500GT-035-A | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 1206 | Capax Technologies Inc | C1206C154K5RAC7800 vs 1206X154K500GT-035-A |
1206X154K500SNT-035-A | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 1206 | Capax Technologies Inc | C1206C154K5RAC7800 vs 1206X154K500SNT-035-A |
12065C154KA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206C154K5RAC7800 vs 12065C154KA77A |
1206X154K500GT-035-B | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 1206 | Capax Technologies Inc | C1206C154K5RAC7800 vs 1206X154K500GT-035-B |
C1206C154K5RAC7025 | Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1206C154K5RAC7800 vs C1206C154K5RAC7025 |