Part Details for C1206C226K9PAC7800 by KEMET Corporation
Overview of C1206C226K9PAC7800 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C226K9PAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C226K9PAC7800CT-ND
|
DigiKey | CAP CER 22UF 6.3V X5R 1206 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24733 In Stock |
|
$0.1106 / $0.5500 | Buy Now |
|
Bristol Electronics | 6347 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10%, X5R, -/+15PPM/CEL TC, 22UF, SURFACE MOUNT, 1206 | 1688 |
|
$0.1362 / $0.4540 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10%, X5R, -/+15PPM/CEL TC, 22UF, SURFACE MOUNT, 1206 | 1560 |
|
$0.1362 / $0.4540 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10%, X5R, -/+15PPM/CEL TC, 22UF, SURFACE MOUNT, 1206 | 1176 |
|
$0.1362 / $0.4540 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10%, X5R, -/+15PPM/CEL TC, 22UF, SURFACE MOUNT, 1206 | 1068 |
|
$0.1500 / $0.5000 | Buy Now |
DISTI #
C1206C226K9PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 118000 In Stock |
|
$0.0940 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1186 |
|
RFQ | |
DISTI #
C1206C226K9PAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1206C226K9PAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1206C226K9PAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 10%, X5R, 1206 [3216 Metric] (Alt: C1206C226K9PAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 43 Weeks, 0 Days | 0 |
|
$0.2750 / $0.3099 | Buy Now |
Part Details for C1206C226K9PAC7800
C1206C226K9PAC7800 CAD Models
C1206C226K9PAC7800 Part Data Attributes
|
C1206C226K9PAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C226K9PAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C226K9PAC7800
This table gives cross-reference parts and alternative options found for C1206C226K9PAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C226K9PAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMK316ABJ226KL-T | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±10%, X5R, 1206 (3216 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | C1206C226K9PAC7800 vs JMK316ABJ226KL-T |
JMK316BJ226KL-T | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | C1206C226K9PAC7800 vs JMK316BJ226KL-T |
CM316X5R226K06KB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KYOCERA Corporation | C1206C226K9PAC7800 vs CM316X5R226K06KB |
C1206C226K9PAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KEMET Corporation | C1206C226K9PAC7800 vs C1206C226K9PAC3325 |
CM316X5R226K06AL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KYOCERA Corporation | C1206C226K9PAC7800 vs CM316X5R226K06AL |
CC1206KKX5R5BB226 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±10%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | C1206C226K9PAC7800 vs CC1206KKX5R5BB226 |
CL31A226KQHSNNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Samsung Electro-Mechanics | C1206C226K9PAC7800 vs CL31A226KQHSNNB |
JMK316BJ226KL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C226K9PAC7800 vs JMK316BJ226KL |
GRM31CR60J226KE19L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | C1206C226K9PAC7800 vs GRM31CR60J226KE19L |
C1206C226K9PAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KEMET Corporation | C1206C226K9PAC7800 vs C1206C226K9PAL7800 |