-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1206C475K3RAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0510 / $0.3300 | Order Now |
DISTI #
V99:2348_08979634
|
Arrow Electronics | Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 1206 125°C Bag RoHS: Compliant Min Qty: 564 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2229 | Americas - 564 |
|
$0.1145 / $0.1182 | Buy Now |
DISTI #
67612013
|
Verical | Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 1206 125°C Bag RoHS: Compliant Min Qty: 564 Package Multiple: 1 Date Code: 2229 | Americas - 564 |
|
$0.1145 / $0.1182 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 2295 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | C1206C475K3RAC | 1836 |
|
$0.3250 / $1.2500 | Buy Now |
DISTI #
C1206C475K3RAC
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 25V, X7R, ±10%, SMD, 1206 Min Qty: 10 | 4092 |
|
$0.0760 / $0.2770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C475K3RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C475K3RAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C475K3RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C475K3RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK316B7475KL-T | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 4.7uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | C1206C475K3RAC vs TMK316B7475KL-T |
MMJCT31LBB7475KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C475K3RAC vs MMJCT31LBB7475KTPA18 |
MBJCT31LBB7475KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C475K3RAC vs MBJCT31LBB7475KTPA18 |
MBAST31LAB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C475K3RAC vs MBAST31LAB7475KTNA01 |
MMAST31LAB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C475K3RAC vs MMAST31LAB7475KTNA01 |
TMK316B7475KL | CAP,CERAMIC,4.7UF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | TAIYO YUDEN | C1206C475K3RAC vs TMK316B7475KL |
MCJCT31LBB7475KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C475K3RAC vs MCJCT31LBB7475KTPA01 |
MCJCT31LBB7475KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C475K3RAC vs MCJCT31LBB7475KTPA1J |
CS1206KKX7R8BB475 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | YAGEO Corporation | C1206C475K3RAC vs CS1206KKX7R8BB475 |
CGA5L1X7R1E475K | Ceramic Capacitor, Ceramic | TDK Corporation | C1206C475K3RAC vs CGA5L1X7R1E475K |