-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9628
|
Newark | Cap, Aec-Q200, 6800Pf, 630V, 1206, Capacitance:6800Pf, Voltage(Dc):630V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X8G, Product Range:X8G 150°C Series, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C682JBTACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.0830 | Buy Now |
DISTI #
60AJ3594
|
Newark | Cap, 6800Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C682JBTACAUTO Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2310 / $0.5100 | Buy Now |
DISTI #
80AJ9629
|
Newark | Cap, Aec-Q200, 6800Pf, 630V, 1206, Capacitance:6800Pf, Voltage(Dc):630V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X8G, Product Range:X8G 150°C Series, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C682JBTACAUTO Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1560 | Buy Now |
DISTI #
399-C1206C682JBTACAUTOCT-ND
|
DigiKey | CAP CER 6800PF 630V X8G 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3850 In Stock |
|
$0.0934 / $0.4300 | Buy Now |
DISTI #
80-C1206C682JBTAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.0068uF X8G 1206 5% AEC-Q200 RoHS: Compliant | 7156 |
|
$0.0970 / $0.4300 | Buy Now |
DISTI #
76069933
|
Verical | Cap Ceramic 0.0068uF 630V X8G 5% Pad SMD 1206 150C Automotive AEC-Q200 T/R Min Qty: 603 Package Multiple: 1 | Americas - 4000 |
|
$0.1177 / $0.1254 | Buy Now |
DISTI #
C1206C682JBTACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 630 V, � 5%, X8G, 1206 [3216 Metric] (Alt: C1206C682JBTACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3779358
|
element14 Asia-Pacific | CAP, 6800PF, 630V, MLCC, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5940 |
|
$0.0902 / $0.2255 | Buy Now |
DISTI #
3779358RL
|
element14 Asia-Pacific | CAP, 6800PF, 630V, MLCC, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 5940 |
|
$0.0902 / $0.1456 | Buy Now |
DISTI #
3779358RL
|
Farnell | CAP, 6800PF, 630V, MLCC, 1206 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 5940 |
|
$0.0803 / $0.1241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C682JBTACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C682JBTACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C682JBTACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C682JBTACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C682JBTACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C682JBTACAUTO vs C1206C682JBTACTU |
C1206X682JBTACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C682JBTACAUTO vs C1206X682JBTACTU |