-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3457
|
Newark | Capacitor, 0.68Uf, X7R, 100V, 1206 Rohs Compliant: Yes |Kemet C1206C684J1RACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2270 |
|
$0.1190 / $0.2510 | Buy Now |
DISTI #
76AK5117
|
Newark | Capacitor, 0.68Uf, X7R, 100V, 1206, Capacitance:0.68Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C684J1RACAUTO Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1130 | Buy Now |
DISTI #
76AK5116
|
Newark | Capacitor, 0.68Uf, X7R, 100V, 1206, Capacitance:0.68Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C684J1RACAUTO Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0960 / $0.1060 | Buy Now |
DISTI #
399-C1206C684J1RACAUTOCT-ND
|
DigiKey | CAP CER 1206 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0660 / $0.3700 | Buy Now |
DISTI #
80-C1206C684J1RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.68uF X7R 1206 5% AEC-Q200 RoHS: Compliant | 2408 |
|
$0.0660 / $0.3700 | Buy Now |
DISTI #
4205692
|
element14 Asia-Pacific | CAPACITOR, 0.68UF, X7R, 100V, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2300 |
|
$0.0813 / $0.2682 | Buy Now |
DISTI #
4205692RL
|
element14 Asia-Pacific | CAPACITOR, 0.68UF, X7R, 100V, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 2300 |
|
$0.0813 / $0.1618 | Buy Now |
DISTI #
4205692RL
|
Farnell | CAPACITOR, 0.68UF, X7R, 100V, 1206 RoHS: Compliant Min Qty: 100 Lead time: 41 Weeks, 1 Days Container: Reel | 2270 |
|
$0.0780 / $0.1605 | Buy Now |
DISTI #
4205692
|
Farnell | CAPACITOR, 0.68UF, X7R, 100V, 1206 RoHS: Compliant Min Qty: 10 Lead time: 41 Weeks, 1 Days Container: Cut Tape | 2270 |
|
$0.0780 / $0.2935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C684J1RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C684J1RACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |