Part Details for C1206C752J3GAC TU by KEMET Corporation
Overview of C1206C752J3GAC TU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C752J3GAC TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206C752J3GACTU
|
Avnet Americas | Cap Ceramic 0.0075uF 25V C0G 5% SMD 1206 125°C Plastic T/R - Tape and Reel (Alt: C1206C752J3GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3375 / $0.3825 | Buy Now |
DISTI #
C1206C752J3GACTU
|
Avnet Americas | Cap Ceramic 0.0075uF 25V C0G 5% SMD 1206 125°C Plastic T/R - Tape and Reel (Alt: C1206C752J3GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3375 / $0.3825 | Buy Now |
Part Details for C1206C752J3GAC TU
C1206C752J3GAC TU CAD Models
C1206C752J3GAC TU Part Data Attributes:
|
C1206C752J3GAC TU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C752J3GAC TU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 7500pF, 25V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown |