Part Details for C1206H823K3GACTU by KEMET Corporation
Overview of C1206H823K3GACTU by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206H823K3GACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2456674RL
|
Farnell | CAP, 0.082F, 25V, 10%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 10 Lead time: 71 Weeks, 1 Days Container: Reel | 0 |
|
$5.5695 | Buy Now |
DISTI #
2456674
|
Farnell | CAP, 0.082F, 25V, 10%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 1 Lead time: 71 Weeks, 1 Days Container: Cut Tape | 0 |
|
$5.5695 / $6.0964 | Buy Now |
Part Details for C1206H823K3GACTU
C1206H823K3GACTU CAD Models
C1206H823K3GACTU Part Data Attributes
|
C1206H823K3GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206H823K3GACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206H823K3GACTU
This table gives cross-reference parts and alternative options found for C1206H823K3GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206H823K3GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206H823K3GACTM | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.082uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206H823K3GACTU vs C1206H823K3GACTM |