Part Details for C1206X225K5RAC31247665 by KEMET Corporation
Overview of C1206X225K5RAC31247665 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X225K5RAC31247665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y9407
|
Newark | 2.20Uf 50.0V Rohs Compliant: Yes |Kemet C1206X225K5RAC31247665 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2580 | Buy Now |
DISTI #
399-C1206X225K5RAC31247665TR-ND
|
DigiKey | 2.20UF 50.0V Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4110 | Buy Now |
DISTI #
80-C1206X225K5R3124
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 1206 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3910 | Order Now |