-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.001uF, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R5356
|
Newark | 1000Pf 630V Rohs Compliant: Yes |Kemet C1210C102JBRACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.5240 | Buy Now |
DISTI #
C1210C102JBRACTU
|
Avnet Americas | Cap Ceramic 0.001uF 630V X7R 5% SMD 1210 Plastic T/R - Tape and Reel (Alt: C1210C102JBRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6071 | Buy Now |
DISTI #
80-C1210C102JBR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF X7R 1210 5% RoHS: Compliant | 0 |
|
$0.4480 | Order Now |
DISTI #
C1210C102JBRACTU
|
Avnet Americas | Cap Ceramic 0.001uF 630V X7R 5% SMD 1210 Plastic T/R - Tape and Reel (Alt: C1210C102JBRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6071 | Buy Now |
DISTI #
C1210C102JBRACTU
|
Avnet Americas | Cap Ceramic 0.001uF 630V X7R 5% SMD 1210 Plastic T/R - Tape and Reel (Alt: C1210C102JBRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6071 | Buy Now |
DISTI #
3503704
|
Farnell | CAP, 1000PF, 630V, MLCC, 1210 RoHS: Compliant Min Qty: 2000 Lead time: 35 Weeks, 1 Days Container: Reel | 0 |
|
$0.4483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C102JBRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C102JBRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.001uF, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C102JBRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C102JBRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1210Y102JNLAT5Z | CAPACITOR, CERAMIC, MULTILAYER, 630 V, X7R, 0.001 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE & ROHS COMPLIANT | Vishay Vitramon | C1210C102JBRACTU vs VJ1210Y102JNLAT5Z |