-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y9432
|
Newark | 10.0Uf 25.0V Rohs Compliant: Yes |Kemet C1210C106K3RAC3124 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.2150 | Buy Now |
DISTI #
399-C1210C106K3RAC3124TR-ND
|
DigiKey | 10.0UF 25.0V Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2154 | Buy Now |
DISTI #
C1210C106K3RAC3124
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 25 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C106K3RAC3124) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C106K3RAC3124
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C106K3RAC3124
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1210 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET |