-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Special Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y9430
|
Newark | 10.0Uf 25.0V Rohs Compliant: Yes |Kemet C1210C106K3RACAUTO7210 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.2150 | Buy Now |
DISTI #
399-C1210C106K3RACAUTO7210CT-ND
|
DigiKey | CAP CER 10UF 25V X7R 1210 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8043 In Stock |
|
$0.1773 / $0.6500 | Buy Now |
DISTI #
80-C1210C106K3RAUTLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 Vo 10 uF 1210 X7R 10 % AECQ200 RoHS: Compliant | 4335 |
|
$0.1760 / $0.5200 | Buy Now |
DISTI #
E02:0323_04088584
|
Arrow Electronics | Cap Ceramic 10uF 25V X7R 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 43 Weeks Date Code: 2334 | Europe - 16000 |
|
$0.1603 / $0.1790 | Buy Now |
DISTI #
V72:2272_08986547
|
Arrow Electronics | Cap Ceramic 10uF 25V X7R 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 342 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2216 Container: Cut Strips | Americas - 3345 |
|
$0.2886 / $0.2921 | Buy Now |
DISTI #
61666200
|
Verical | Cap Ceramic 10uF 25V X7R 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 342 Package Multiple: 1 Date Code: 2216 | Americas - 3345 |
|
$0.2886 / $0.2921 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19000 |
|
RFQ | |
DISTI #
C1210C106K3RACAUTO7210
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 25 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C106K3RACAUTO7210) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C106K3RACAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C106K3RACAUTO7210
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Special Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C106K3RACAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C106K3RACAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAST32MAB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K3RACAUTO7210 vs MLAST32MAB7106KPNA01 |
TMK325AB7106KM8PR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K3RACAUTO7210 vs TMK325AB7106KM8PR |
MMAST32MAB7106KPNB28 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K3RACAUTO7210 vs MMAST32MAB7106KPNB28 |
MBJCT32MLB7106KPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K3RACAUTO7210 vs MBJCT32MLB7106KPPDT1 |
CS3225X7R106K250NRL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | Samwha Electronics | C1210C106K3RACAUTO7210 vs CS3225X7R106K250NRL |
MAAST32MSB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K3RACAUTO7210 vs MAAST32MSB7106KPNA01 |
MCJCT32MLB7106KPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K3RACAUTO7210 vs MCJCT32MLB7106KPPDT1 |
MCAST32MAB7106KPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K3RACAUTO7210 vs MCAST32MAB7106KPNB25 |
C3225X7R1E106KTJ00N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TDK Corporation | C1210C106K3RACAUTO7210 vs C3225X7R1E106KTJ00N |
MMJCT32MLB7106KPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K3RACAUTO7210 vs MMJCT32MLB7106KPPDT8 |