Part Details for C1210C241KBGACTU by KEMET Corporation
Overview of C1210C241KBGACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C241KBGACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210C241KBGACTU
|
Avnet Americas | Cap Ceramic 240pF 630V C0G 10% SMD 1210 125°C Plastic T/R - Tape and Reel (Alt: C1210C241KBGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C1210C241KBG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 240pF C0G 1210 10% RoHS: Compliant | 0 |
|
$0.3470 / $0.3550 | Order Now |
Part Details for C1210C241KBGACTU
C1210C241KBGACTU CAD Models
C1210C241KBGACTU Part Data Attributes
|
C1210C241KBGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C241KBGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.00024uF, SURFACE MOUNT, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C241KBGACTU
This table gives cross-reference parts and alternative options found for C1210C241KBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C241KBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X241KBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1310, | KEMET Corporation | C1210C241KBGACTU vs C1210X241KBGACAUTO |
C1210C241KBGAL7025 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1210, | KEMET Corporation | C1210C241KBGACTU vs C1210C241KBGAL7025 |
C1210C241KBGAC3325 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1210, | KEMET Corporation | C1210C241KBGACTU vs C1210C241KBGAC3325 |
C1210C241KBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C241KBGACTU vs C1210C241KBGAL |
C1210X241KBGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1310, | KEMET Corporation | C1210C241KBGACTU vs C1210X241KBGAC7210 |
C1210C241KBGAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1210, | KEMET Corporation | C1210C241KBGACTU vs C1210C241KBGAL7800 |
C1210C241KBGAC7025 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1210, | KEMET Corporation | C1210C241KBGACTU vs C1210C241KBGAC7025 |
C1210X241KBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1310, | KEMET Corporation | C1210C241KBGACTU vs C1210X241KBGACTU |
C1210C241KBGAL3325 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1210, | KEMET Corporation | C1210C241KBGACTU vs C1210C241KBGAL3325 |
C1210C241KBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C241KBGACTU vs C1210C241KBGACAUTO |