-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3496
|
Newark | Cap, 0.033Μf, 1.5 Kv, 10%, X7R, 1210, Capacitance:33000Pf, Voltage Rating:1.5Kv, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 C Series, Operating Rohs Compliant: Yes |Kemet C1210C333KFRACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 840 |
|
$0.2260 / $0.4060 | Buy Now |
DISTI #
399-16753-1-ND
|
DigiKey | CAP CER 1210 33NF 1500V X7R 10% Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4070 In Stock |
|
$0.1696 / $0.7600 | Buy Now |
DISTI #
C1210C333KFRACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 1500 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C333KFRACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1938 / $0.2196 | Buy Now |
DISTI #
80-C1210C333KFRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.033uF X7R 1210 10% AEC-Q200 RoHS: Compliant | 11031 |
|
$0.1710 / $0.6100 | Buy Now |
DISTI #
V79:2366_28749202
|
Arrow Electronics | Cap Ceramic 0.033uF 1500V X7R 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 107950 |
|
$0.1589 / $0.3985 | Buy Now |
DISTI #
77582446
|
Verical | Cap Ceramic 0.033uF 1500V X7R 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2212 | Americas - 107950 |
|
$0.1589 / $0.3015 | Buy Now |
DISTI #
C1210C333KFRACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.033uF X7R 1210 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 18000 In Stock |
|
$0.1680 / $0.1950 | Buy Now |
DISTI #
C1210C333KFRACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 1500 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C333KFRACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1938 / $0.2196 | Buy Now |
DISTI #
C1210C333KFRACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C1210C333KFRACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2834530
|
element14 Asia-Pacific | CAP, 0.033F, 1.5 KV, 10%, X7R, 1210 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 840 |
|
$0.1956 / $0.4273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C333KFRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C333KFRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |