Part Details for C1210C472KDRAC7800 by KEMET Corporation
Overview of C1210C472KDRAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C1210C472KDRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C472KDRAC7800CT-ND
|
DigiKey | CAP CER 4700PF 1KV X7R 1210 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2050 In Stock |
|
$0.4015 / $1.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6000 Partner Stock |
|
$0.4386 | Buy Now |
DISTI #
58149752
|
Verical | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1210 125°C Medical T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 6000 |
|
$0.4100 | Buy Now |
DISTI #
KEMET C1210C472KDRAC7800
|
PEI Genesis | Ceramic Capacitor | 6000 |
|
Buy Now | |
DISTI #
C1210C472KDRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 1000 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C472KDRAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1210C472KDRAC7800
C1210C472KDRAC7800 CAD Models
C1210C472KDRAC7800 Part Data Attributes
|
C1210C472KDRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C472KDRAC7800
KEMET Corporation
Cap,Ceramic,4.7nF,1KVDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1210 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |