-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3499
|
Newark | Cap, 4700Pf, 1 Kv, 10%, X7R, 1210, Capacitance:4700Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 C Series, Operating Temperature Rohs Compliant: Yes |Kemet C1210C472KDRACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2670 |
|
$0.4620 / $0.7190 | Buy Now |
DISTI #
399-16756-1-ND
|
DigiKey | CAP CER 1210 4.7NF 1000V X7R 10% Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5970 In Stock |
|
$0.4080 / $1.2200 | Buy Now |
DISTI #
80-C1210C472KDRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 4700pF X7R 1210 10% AEC-Q200 RoHS: Compliant | 2584 |
|
$0.3670 / $0.9300 | Buy Now |
DISTI #
V72:2272_19636910
|
Arrow Electronics | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1210 125°C Medical T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2014 Container: Cut Strips | Americas - 531 |
|
$0.4252 / $0.4613 | Buy Now |
DISTI #
37065630
|
Verical | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1210 125°C Medical T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2014 | Americas - 531 |
|
$0.4252 / $0.4541 | Buy Now |
DISTI #
C1210C472KDRACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 1000 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C472KDRACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C472KDRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C472KDRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |