-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5563
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.047 - F, - 10%, X7R, 500 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kemet C1210C473KCRACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3965 |
|
$0.6550 | Buy Now |
DISTI #
96Y7341
|
Newark | Cap, Mlcc, X7R, 0.047Uf, 500V, 1210, Capacitance:47000Pf, Voltage(Dc):500V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1210C473KCRACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4530 / $0.6600 | Buy Now |
DISTI #
67AH9826
|
Newark | Cap, 47000Pf, 500V, Mlcc, 1210 Rohs Compliant: Yes |Kemet C1210C473KCRACTU Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4930 | Buy Now |
DISTI #
C1210C473KCRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 500 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C473KCRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4492 / $0.5091 | Buy Now |
DISTI #
96Y7341
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 500 V, ± 10%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7341) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.4530 / $0.6600 | Buy Now |
DISTI #
80-C1210C473KCR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.047uF X7R 1210 10% RoHS: Compliant | 12424 |
|
$0.1300 / $0.5800 | Buy Now |
DISTI #
70096182
|
RS | Capacitor, Ceramic, Cap, .047uF, Tol 10%, SMT, Vol-Rtg 500V, High Voltage, X7R | KEMET C1210C473KCRACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3850 / $0.3960 | RFQ |
DISTI #
77349588
|
Verical | Cap Ceramic 0.047uF 500V X7R 10% Pad SMD 1210 125°C Medical T/R RoHS: Compliant Min Qty: 220 Package Multiple: 10 | Americas - 1390 |
|
$0.1722 / $0.3220 | Buy Now |
DISTI #
C1210C473KCRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.047uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1360 / $0.3560 | Buy Now |
DISTI #
C1210C473KCRAC
|
TME | Capacitor: ceramic, MLCC, 47nF, 500V, X7R, ±10%, SMD, 1210 Min Qty: 10 | 1390 |
|
$0.1340 / $0.4380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C473KCRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C473KCRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C473KCRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C473KCRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X473KCRAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C473KCRACTU vs C1210X473KCRAC7025 |
C1210X473KCRAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C473KCRACTU vs C1210X473KCRAC3325 |