-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 4.7uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC3560
|
Newark | Cap, 4.7Μf, 25V, 5%, X8L, 1210, Capacitance:4.7Μf, Voltage Rating:25V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X8L, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1210C475J3NACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 527 |
|
$0.4710 / $0.8070 | Buy Now |
DISTI #
72T3017
|
Newark | Mlcc Capacitor, 4.7Uf, 25V, X8L, 5%, 1210, Full Reel, Capacitance:4.7Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X8L, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1210C475J3NACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 | Buy Now |
DISTI #
67AH9828
|
Newark | Cap, 4.7Uf, 25V, Mlcc, 1210 Rohs Compliant: Yes |Kemet C1210C475J3NACTU Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3410 / $0.3930 | Buy Now |
DISTI #
80-C1210C475J3N
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X8L 1210 5% RoHS: Compliant | 5386 |
|
$0.3280 / $1.0800 | Buy Now |
DISTI #
70096642
|
RS | 1210 C 4.7uF Ceramic Multilayer Capacitor, 25 VDC, +85degC, X8L Dielec, +/-5% | KEMET C1210C475J3NACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2487 |
|
$0.2200 | Buy Now |
DISTI #
70097386
|
RS | 1210 C 4.7uF Ceramic Multilayer Capacitor, 25 VDC, +85degC, X8L Dielec, +/-5% | KEMET C1210C475J3NACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3630 / $0.3820 | RFQ |
DISTI #
C1210C475J3NACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X8L 1210 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3180 / $0.3310 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C475J3NACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C475J3NACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |