-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6217
|
Newark | Cap, 4.7Μf, 50V, 10%, X7R, 1210, Capacitance:4.7Μf, Voltage Rating:50V, Ceramic Capacitor Case:1210 [3225 Metric], Product Range:Kps Series, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Stacking Height:3.35Mm, Rohs Compliant: Yes |Kemet C1210C475K5R1C7186 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1567 |
|
$2.2400 / $4.0800 | Buy Now |
DISTI #
399-5808-1-ND
|
DigiKey | CAP CER 4.7UF 50V X7R SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3578 In Stock |
|
$1.6510 / $4.0100 | Buy Now |
DISTI #
C1210C475K5R1C7186
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: C1210C475K5R1C7186) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.9231 / $2.2437 | Buy Now |
DISTI #
80-C1210C475K5R1CTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% Metal RoHS: Compliant | 2015 |
|
$1.6500 / $3.9700 | Buy Now |
DISTI #
70096683
|
RS | Capacitor, Ceramic, Cap 4.7 uF, Tol 10%, Vol-Rtg 50 VDC, SMT, 1210, X7R, Single Stack | KEMET C1210C475K5R1C7186 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 | RFQ |
DISTI #
C1210C475K5R1C7186
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% Metal RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$1.6300 / $1.6800 | Buy Now |
DISTI #
C1210C475K5R1C7186
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 4.7 uF, 50 V, � 10%, X7R, 1210 [3225 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: C1210C475K5R1C7186) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C475K5R1C7186
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C475K5R1C7186
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.35 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.6 mm |