-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y9480
|
Newark | 4.70Uf 50.0V Rohs Compliant: Yes |Kemet C1210C475K5RAC7210 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.2400 | Buy Now |
DISTI #
69AC2982
|
Newark | Cap, 4.7Μf, 50V, 10%, X7R, 1210, Capacitance:4.7Μf, Voltage Rating:50V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1210C475K5RAC7210 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1710 / $0.3180 | Buy Now |
DISTI #
399-C1210C475K5RAC7210CT-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1210 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12655 In Stock |
|
$0.1399 / $0.6000 | Buy Now |
DISTI #
80-C1210C475K5R7210
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% RoHS: Compliant | 10727 |
|
$0.1310 / $0.5600 | Buy Now |
DISTI #
V72:2272_08989236
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 538 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2220 Container: Cut Strips | Americas - 2978 |
|
$0.1315 / $0.1860 | Buy Now |
DISTI #
65127050
|
Verical | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 538 Package Multiple: 1 Date Code: 2220 | Americas - 2978 |
|
$0.1315 / $0.1860 | Buy Now |
DISTI #
C1210C475K5RAC7210
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1280 / $0.1370 | Buy Now |
DISTI #
C1210C475K5RAC7210
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 50V, X7R, ±10%, SMD, 1210 Min Qty: 4000 | 0 |
|
$0.1690 | RFQ |
DISTI #
KKH1729
|
Rutronik | KC 4,7µF 1210 10% 50V X7R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1277 | Buy Now |
DISTI #
KKH2050
|
Rutronik | KC 4,7µF 1210 10% 50V X7R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C475K5RAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C475K5RAC7210
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C475K5RAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C475K5RAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X475K5RAC7025 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 4.7uF, 1310 | KEMET Corporation | C1210C475K5RAC7210 vs C1210X475K5RAC7025 |
CL32B475KBJVPJE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | C1210C475K5RAC7210 vs CL32B475KBJVPJE |
MAASU32MSB7475KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C475K5RAC7210 vs MAASU32MSB7475KPNA01 |
MBASU32MSB7475KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C475K5RAC7210 vs MBASU32MSB7475KPNA18 |
MLASU32MSB7475KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C475K5RAC7210 vs MLASU32MSB7475KPNA01 |
C1210X475K5RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 4.7uF, SURFACE MOUNT, 1210, CHIP | KEMET Corporation | C1210C475K5RAC7210 vs C1210X475K5RALAUTO |
C1210X475K5RAC3316 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C475K5RAC7210 vs C1210X475K5RAC3316 |
MMASU32MSB7475KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C475K5RAC7210 vs MMASU32MSB7475KPNA01 |
GMX32X7R475K50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | C1210C475K5RAC7210 vs GMX32X7R475K50CT |
MCJCU32MAB7475KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C475K5RAC7210 vs MCJCU32MAB7475KPPA01 |