-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7343
|
Newark | Cap, Mlcc, X7R, 4.7Uf, 50V, 1210, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1210C475K5RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2530 |
|
$0.2450 / $0.5930 | Buy Now |
DISTI #
36X2853
|
Newark | Multilayer Ceramic Capacitor, C Series, 4.7 - F, - 10%, X7R, 50 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kemet C1210C475K5RACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 43000 |
|
$0.1970 / $0.2040 | Buy Now |
DISTI #
29M4627
|
Newark | Cap, Mlcc, X7R, 4.7Uf, 50V, 1210, Reel, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1210C475K5RACTU Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1950 | Buy Now |
DISTI #
C1210C475K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C475K5RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1539 / $0.1744 | Buy Now |
DISTI #
C1210C475K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C475K5RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 / $0.1744 | Buy Now |
DISTI #
80-C1210C475K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% RoHS: Compliant | 118906 |
|
$0.1390 / $0.6000 | Buy Now |
DISTI #
V36:1790_07463360
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2340 | Americas - 87000 |
|
$0.1346 / $0.1758 | Buy Now |
DISTI #
V72:2272_07463360
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2402 Container: Cut Strips | Americas - 13 |
|
$0.1776 | Buy Now |
DISTI #
70096911
|
RS | 1210 C 4.7uF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-10% | KEMET C1210C475K5RACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3620 / $0.3810 | RFQ |
DISTI #
70096717
|
RS | Capacitor, Ceramic, Cap 4.7uF, Tol 10%, SMT, Vol-Rtg 50V, X7R | KEMET C1210C475K5RACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 / $0.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C475K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C475K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C475K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C475K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X475K5RAC7025 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 4.7uF, 1310 | KEMET Corporation | C1210C475K5RACTU vs C1210X475K5RAC7025 |
CL32B475KBJVPJE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | C1210C475K5RACTU vs CL32B475KBJVPJE |
MAASU32MSB7475KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C475K5RACTU vs MAASU32MSB7475KPNA01 |
MBASU32MSB7475KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C475K5RACTU vs MBASU32MSB7475KPNA18 |
MLASU32MSB7475KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C475K5RACTU vs MLASU32MSB7475KPNA01 |
C1210X475K5RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 4.7uF, SURFACE MOUNT, 1210, CHIP | KEMET Corporation | C1210C475K5RACTU vs C1210X475K5RALAUTO |
C1210X475K5RAC3316 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C475K5RACTU vs C1210X475K5RAC3316 |
MMASU32MSB7475KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C475K5RACTU vs MMASU32MSB7475KPNA01 |
GMX32X7R475K50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | C1210C475K5RACTU vs GMX32X7R475K50CT |
MCJCU32MAB7475KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C475K5RACTU vs MCJCU32MAB7475KPPA01 |