Part Details for C1210C476M4PACTU (ALTERNATE: C1210C476M4PAC7800) by KEMET Corporation
Overview of C1210C476M4PACTU (ALTERNATE: C1210C476M4PAC7800) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C476M4PACTU (ALTERNATE: C1210C476M4PAC7800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70096738
|
RS | 1210 C 47uF Ceramic Multilayer Capacitor, 16 VDC, +85degC, X5R Dielec, +/-20% | KEMET C1210C476M4PACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6450 |
|
$0.6000 | Buy Now |