-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 47uF, 16V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8208
|
Newark | Cap, 47Μf, 16V, 20%, X5R, 1210, Capacitance:47Μf, Voltage Rating:16V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1210C476M4PACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 129000 |
|
$0.3990 / $0.4450 | Buy Now |
DISTI #
08X8565
|
Newark | Multilayer Ceramic Capacitor, C Series, 47 - F, - 20%, X5R, 16 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kemet C1210C476M4PACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 58200 |
|
$0.5580 / $0.7800 | Buy Now |
DISTI #
94M5703
|
Newark | Ceramic Capacitor, 47Uf, 16V, X5R, 20%, 1210, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C1210C476M4PACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9928 |
|
$0.5500 / $0.7500 | Buy Now |
DISTI #
60M1034
|
Newark | Ceramic Capacitor, 47Uf, 16V, X5R, 20%, 1210, Full Reel, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1210C476M4PACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7680 / $0.8040 | Buy Now |
DISTI #
C1210C476M4PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 16 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C476M4PACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.3795 / $0.4301 | Buy Now |
DISTI #
C1210C476M4PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 16 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C476M4PACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.3795 / $0.4301 | Buy Now |
DISTI #
94M5703
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 16 V, ± 20%, X5R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 94M5703) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 2 Days Container: Ammo Pack | 9928 Partner Stock |
|
$1.0200 / $1.6900 | Buy Now |
DISTI #
80-C1210C476M4P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16Vol 47uF X5R 1210 20% RoHS: Compliant | 43462 |
|
$0.3190 / $1.0700 | Buy Now |
DISTI #
V36:1790_07470086
|
Arrow Electronics | Cap Ceramic 47uF 16V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2348 | Americas - 31000 |
|
$0.5019 | Buy Now |
DISTI #
V72:2272_07470086
|
Arrow Electronics | Cap Ceramic 47uF 16V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2329 Container: Cut Strips | Americas - 760 |
|
$0.5536 / $0.6238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C476M4PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C476M4PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 47uF, 16V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 39 Weeks, 2 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C476M4PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C476M4PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASE32MAB5476MPNDT1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C476M4PACTU vs MMASE32MAB5476MPNDT1 |
MBASE32MAB5476MPNDT8 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C476M4PACTU vs MBASE32MAB5476MPNDT8 |
MMASE32MAB5476MPNDT8 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C476M4PACTU vs MMASE32MAB5476MPNDT8 |
ECJ4YB1C476M | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Panasonic Electronic Components | C1210C476M4PACTU vs ECJ4YB1C476M |