-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH7891
|
Newark | Cap, Aec-Q200, 0.033Uf, 630V, Mlcc, 1210, Capacitance:0.033Μf, Voltage Rating:630V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Ft-Cap X Series, Operating Rohs Compliant: Yes |Kemet C1210X333JBGACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 67 |
|
$0.3570 / $0.6010 | Buy Now |
DISTI #
07AH1303
|
Newark | Cap, Aec-Q200, 0.033Uf, 630V, Mlcc, 1210, Capacitance:0.033Μf, Voltage(Dc):630V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:X Series Ft-Cap Series Rohs Compliant: Yes |Kemet C1210X333JBGACAUTO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3850 | Buy Now |
DISTI #
07AH1302
|
Newark | Cap, Aec-Q200, 0.033Uf, 630V, Mlcc, 1210, Capacitance:33000Pf, Voltage(Dc):630V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:X Series Ft-Cap Series Rohs Compliant: Yes |Kemet C1210X333JBGACAUTO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5240 | Buy Now |
DISTI #
399-20933-1-ND
|
DigiKey | CAP CER 1210 33NF 630V C0G 5% Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4468 In Stock |
|
$0.2815 / $0.9400 | Buy Now |
DISTI #
C1210X333JBGACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 630 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C1210X333JBGACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3279 / $0.3826 | Buy Now |
DISTI #
80-C1210X333JBGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.033uF C0G 1210 5% Flex AECQ RoHS: Compliant | 10254 |
|
$0.2920 / $0.9200 | Buy Now |
DISTI #
V72:2272_23411082
|
Arrow Electronics | Cap Ceramic 0.033uF 630V C0G 5% Pad SMD 1210 Flexible Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2412 Container: Cut Strips | Americas - 700 |
|
$0.2810 / $0.8944 | Buy Now |
DISTI #
80013425
|
Verical | Cap Ceramic 0.033uF 630V C0G 5% Pad SMD 1210 Flexible Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2412 | Americas - 700 |
|
$0.2810 / $0.5699 | Buy Now |
DISTI #
C1210X333JBGACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.033uF C0G 1210 5% Flex AECQ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 21000 In Stock |
|
$0.3180 / $0.3400 | Buy Now |
DISTI #
C1210X333JBGACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 630 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C1210X333JBGACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3279 / $0.3826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210X333JBGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X333JBGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for C1210X333JBGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X333JBGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM32E5C2J333JWAAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | C1210X333JBGACAUTO vs GRM32E5C2J333JWAAL |
GCM32E5C2J333JX0AL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | C1210X333JBGACAUTO vs GCM32E5C2J333JX0AL |
GRM32E5C2J333JWAAK | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | C1210X333JBGACAUTO vs GRM32E5C2J333JWAAK |