Datasheets
C1210X7R201-152KNE by: VENKEL LTD

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP

Part Details for C1210X7R201-152KNE by VENKEL LTD

Overview of C1210X7R201-152KNE by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Price & Stock for C1210X7R201-152KNE

Part # Distributor Description Stock Price Buy
DISTI # C1210X7R201-152KNE
Venkel Ltd. HV Chip Capacitor, 1210, X7R, 200V, 1500pF, �10% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel 0
Buy Now

Part Details for C1210X7R201-152KNE

C1210X7R201-152KNE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1210X7R201-152KNE Part Data Attributes

C1210X7R201-152KNE VENKEL LTD
Buy Now Datasheet
Compare Parts:
C1210X7R201-152KNE VENKEL LTD Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.8 mm
JESD-609 Code e3
Length 3.3 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, Embossed, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 2.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210X7R201-152KNE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210X7R201-152KNE by VENKEL LTD

  • Please alert me when C1210X7R201-152KNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C1210X7R201-152KNE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210X7R201-152KNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C1210X7R201-152KNE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210X7R201-152KNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210X7R201-152KNE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: