Part Details for C1210Y5V500-225ZNE by VENKEL LTD
Overview of C1210Y5V500-225ZNE by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210Y5V500-225ZNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C1210Y5V500-225ZNETR-ND
|
DigiKey | CAP CER 2.2UF 50V Y5V 1210 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
274000 In Stock |
|
$0.0889 | Buy Now |
Part Details for C1210Y5V500-225ZNE
C1210Y5V500-225ZNE CAD Models
C1210Y5V500-225ZNE Part Data Attributes
|
C1210Y5V500-225ZNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1210Y5V500-225ZNE
VENKEL LTD
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1210Y5V500-225ZNE
This table gives cross-reference parts and alternative options found for C1210Y5V500-225ZNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210Y5V500-225ZNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y225Z500NWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210Y5V500-225ZNE vs 1210Y225Z500NWM |
1210Y225Z500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210Y5V500-225ZNE vs 1210Y225Z500C |
1210Y225Z500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210Y5V500-225ZNE vs 1210Y225Z500N |
1210Y225Z501CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210Y5V500-225ZNE vs 1210Y225Z501CT |
1210Y225Z500NW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210Y5V500-225ZNE vs 1210Y225Z500NW |
NMC1210Y5V225Z50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | C1210Y5V500-225ZNE vs NMC1210Y5V225Z50TRPF |
1210Y225Z500NM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210Y5V500-225ZNE vs 1210Y225Z500NM |
NMC1210Y5V225Z50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | C1210Y5V500-225ZNE vs NMC1210Y5V225Z50TRP3KF |