Part Details for C121J12S205QF by C&K
Overview of C121J12S205QF by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C121J12S205QF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C&K Components C121J12S205QF
|
PEI Genesis | Rocker Switch, SPDT | 0 |
|
Buy Now |
Part Details for C121J12S205QF
C121J12S205QF CAD Models
C121J12S205QF Part Data Attributes:
|
C121J12S205QF
C&K
Buy Now
Datasheet
|
Compare Parts:
C121J12S205QF
C&K
ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 17.27 mm | |
Body Height | 20.7 mm | |
Body Length or Diameter | 31.75 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |
Alternate Parts for C121J12S205QF
This table gives cross-reference parts and alternative options found for C121J12S205QF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C121J12S205QF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSCB200-MB-B-F-B | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | C121J12S205QF vs RSCB200-MB-B-F-B |
R4CBLKBLKDF0 | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, | E-Switch Inc | C121J12S205QF vs R4CBLKBLKDF0 |
R1966-D-BLK-BLK-D-L | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | C121J12S205QF vs R1966-D-BLK-BLK-D-L |
R1966-C-BLK-BLK-I-F | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | C121J12S205QF vs R1966-C-BLK-BLK-I-F |
TC801-TB-W | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | C121J12S205QF vs TC801-TB-W |
RSCB200-MB-B-0-N | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | C121J12S205QF vs RSCB200-MB-B-0-N |
RSCB201-RB-B-9-B | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | C121J12S205QF vs RSCB201-RB-B-9-B |
RSCB201-RB-W-D-B | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | C121J12S205QF vs RSCB201-RB-W-D-B |
RSCB201-MB-W-8-W | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | C121J12S205QF vs RSCB201-MB-W-8-W |
RSCB200-RB-W-0-B | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | C121J12S205QF vs RSCB200-RB-W-0-B |