Part Details for C12473_SIRI-A by LEDIL
Overview of C12473_SIRI-A by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C12473_SIRI-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1756-ND
|
DigiKey | LENS CLEAR WIDE ADHESIVE Min Qty: 240 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6727 | Buy Now |
DISTI #
C12473_SIRI-A
|
Avnet Americas | Lens Material Optical Grade PMMA With High UV And Temperature Resistance - Trays (Alt: C12473_SIRI-A) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Tray | 0 |
|
$0.1950 / $0.3750 | Buy Now |
DISTI #
928-C12473SIRIA
|
Mouser Electronics | LED Lighting Lenses Lens 19.6x15.5mm RoHS: Compliant | 221 |
|
$0.5530 / $1.4400 | Buy Now |
|
Future Electronics | SIRI Series Square 1 Pos 13.9mm 4.2mm (H) Wide-Area Lighting Beam Lens RoHS: Compliant pbFree: Yes Min Qty: 4560 Package Multiple: 4560 Lead time: 6 Weeks Container: Tray | 4560Tray |
|
$0.6600 / $0.7750 | Buy Now |
DISTI #
C12473_SIRI-A
|
Avnet Silica | Lens Material Optical Grade PMMA With High UV And Temperature Resistance (Alt: C12473_SIRI-A) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 7 Weeks, 0 Days | Silica - 5520 |
|
Buy Now | |
DISTI #
C12473_SIRI-A
|
EBV Elektronik | Lens Material Optical Grade PMMA With High UV And Temperature Resistance (Alt: C12473_SIRI-A) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | SIRI Series Square 1 Pos 13.9mm 4.2mm (H) Wide-Area Lighting Beam Lens RoHS: Compliant Min Qty: 1 Package Multiple: 120 | 3600 |
|
$0.2554 | Buy Now |
Part Details for C12473_SIRI-A
C12473_SIRI-A CAD Models
C12473_SIRI-A Part Data Attributes
|
C12473_SIRI-A
LEDIL
Buy Now
|
Compare Parts:
C12473_SIRI-A
LEDIL
|
Samacsys Manufacturer | LEDIL |