Part Details for C12476_MIRELLA-50-S by LEDIL
Overview of C12476_MIRELLA-50-S by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C12476_MIRELLA-50-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1757-ND
|
DigiKey | REFLECTOR 1POS 49.9MM RND 24MM Min Qty: 28 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4571 | Buy Now |
DISTI #
C12476_MIRELLA-50-
|
Avnet Americas | Round Reflector For CXA1304, BXRA LS LED - Trays (Alt: C12476_MIRELLA-50-) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Container: Tray | 0 |
|
$1.0530 / $1.7656 | Buy Now |
DISTI #
928-C12476MIR50S
|
Mouser Electronics | LED Lighting Reflectors Round Reflector 14 Degrees FWHM RoHS: Compliant | 29 |
|
$2.7100 / $4.8900 | Buy Now |
|
Future Electronics | MIRELLA Series Ø 49.9 x 24 mm 17° 1 Position Round Reflector RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 28 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.6800 / $2.9600 | Buy Now |
DISTI #
C12476
|
TME | Spotlight, Øout: 49.9mm, 12÷27°, Mounting: screw, H: 24mm Min Qty: 1 | 124 |
|
$2.0200 / $2.5200 | Buy Now |
DISTI #
C12476_MIRELLA-50-S
|
Avnet Silica | Round Reflector For CXA1304, BXRA LS LED (Alt: C12476_MIRELLA-50-S) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C12476_MIRELLA-50-S
|
EBV Elektronik | Round Reflector For CXA1304, BXRA LS LED (Alt: C12476_MIRELLA-50-S) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Lead time: 7 Weeks, 0 Days | EBV - 168 |
|
Buy Now |
Part Details for C12476_MIRELLA-50-S
C12476_MIRELLA-50-S CAD Models
C12476_MIRELLA-50-S Part Data Attributes
|
C12476_MIRELLA-50-S
LEDIL
Buy Now
|
Compare Parts:
C12476_MIRELLA-50-S
LEDIL
|
Samacsys Manufacturer | LEDIL |