Part Details for C12692_LENA-STD-BASE-CLL040 by LEDIL
Overview of C12692_LENA-STD-BASE-CLL040 by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C12692_LENA-STD-BASE-CLL040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1339-ND
|
DigiKey | BASE RND 1POS 58.64MM 13.5MM HT Min Qty: 1 Lead time: 6 Weeks Container: Tray |
9 In Stock |
|
$0.9090 / $2.5100 | Buy Now |
DISTI #
C12692_LENA-STD-BA
|
Avnet Americas | LED Base Part For CLL04x LED - Bag (Alt: C12692_LENA-STD-BA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bag | 0 |
|
$0.6600 / $0.7700 | Buy Now |
DISTI #
928-C12692LENACLL040
|
Mouser Electronics | LED Lighting Mounting Accessories Round Base 1 Pos 58.64mm (D)13.5mm(H) RoHS: Compliant | 56 |
|
$0.8630 / $2.5000 | Buy Now |
|
Future Electronics | LENA Series Round 1 Position Ø 58.64 x 13.5 mm Beam Base / Socket RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.9000 / $1.0500 | Buy Now |
DISTI #
C12692
|
TME | Holder, for LEDIL reflectors, C12599, Mounting: screw, H: 13.5mm Min Qty: 1 | 45 |
|
$1.5500 / $1.8100 | Buy Now |
DISTI #
C12692_LENA-STD-BASE-CLL040
|
Avnet Silica | LED Base Part For CLL04x LED (Alt: C12692_LENA-STD-BASE-CLL040) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C12692_LENA-STD-BASE-CLL040
|
EBV Elektronik | LED Base Part For CLL04x LED (Alt: C12692_LENA-STD-BASE-CLL040) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |