Part Details for C13499_STRADA-2X2-CY by LEDIL
Overview of C13499_STRADA-2X2-CY by LEDIL
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C13499_STRADA-2X2-CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1827-ND
|
DigiKey | LENS CLEAR SCREW Min Qty: 160 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6579 | Buy Now |
DISTI #
C13499_STRADA-2X2-
|
Avnet Americas | Square Lens Array For Oslon Square PC LED - Trays (Alt: C13499_STRADA-2X2-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now |
DISTI #
928-C13499STRADA2X2C
|
Mouser Electronics | LED Lighting Lenses Lens Round 1 Pos 26mm D 12.2mm H RoHS: Compliant | 0 |
|
$1.9800 / $4.0200 | Order Now |
|
Future Electronics | STRADA Series 4 Position 50 x 50 x 7.85 mm 136° Clear Streetlight Lens Array RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$1.9500 / $2.0600 | Buy Now |
|
Future Electronics | STRADA Series 4 Position 50 x 50 x 7.85 mm 136° Clear Streetlight Lens Array RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 160 Container: Tray | 0Tray |
|
$2.6100 / $2.9800 | Buy Now |
DISTI #
C13499_STRADA-2X2-
|
Avnet Americas | Square Lens Array For Oslon Square PC LED - Trays (Alt: C13499_STRADA-2X2-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now |
DISTI #
C13499
|
TME | LED lens, square, transparent, H: 7.85mm, Body dim: 50x50mm Min Qty: 1 | 92 |
|
$1.7700 / $2.5300 | Buy Now |
DISTI #
C13499_STRADA-2X2-CY
|
Avnet Silica | Square Lens Array For Oslon Square PC LED (Alt: C13499_STRADA-2X2-CY) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C13499_STRADA-2X2-CY
|
EBV Elektronik | Square Lens Array For Oslon Square PC LED (Alt: C13499_STRADA-2X2-CY) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 0 Days | EBV - 11200 |
|
Buy Now | |
DISTI #
LENS-LI-STRADA-2X2-CY-C13499
|
Maritex | Lens C13499_STRADA-2X2-CY, 131 degree , 50x50mm for CREE XM-L/ XP-G/ XT-E/ XM-L2/ XP-L/ XP-L HI Ledil, RoHS/28 Min Qty: 1 Package Multiple: 1 | 86 |
|
$1.5660 / $1.9580 | Buy Now |