Part Details for C1353ALBA3-602AW by Bulgin
Overview of C1353ALBA3-602AW by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1353ALBA3-602AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-2938-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
497 In Stock |
|
$6.8862 / $10.4300 | Buy Now |
DISTI #
167-C1353ALBA3-602AW
|
Mouser Electronics | Rocker Switches DPST Rocker Switch, Lit 230V Amber RoHS: Compliant | 243 |
|
$6.8800 / $10.1400 | Buy Now |
DISTI #
22515882
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 190 |
|
$7.8600 / $9.9200 | Buy Now |