Part Details for C13749_HB-2X2-O by LEDIL
Overview of C13749_HB-2X2-O by LEDIL
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C13749_HB-2X2-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1839-ND
|
DigiKey | LENS CLR ELLIPTICAL/OVAL ADH SCR Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6579 | Buy Now |
DISTI #
C13749_HB-2X2-O
|
Avnet Americas | Square Lens For XP-L, NCSxx19B, NVSxx19A, Oslon Square PC, LUXEON R LED - Trays (Alt: C13749_HB-2X2-O) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now |
DISTI #
928-C13749HB2X2O
|
Mouser Electronics | LED Lighting Lenses Lens square RoHS: Compliant | 115 |
|
$2.0700 / $3.9300 | Buy Now |
|
Future Electronics | High Bay Series 50 x 50 x 10.6 mm Square Clear PMMA Lens RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 5Tray |
|
$2.6100 / $2.9800 | Buy Now |
|
Future Electronics | High Bay Series 50 x 50 x 10.6 mm Square Clear PMMA Lens RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$2.0300 / $2.1500 | Buy Now |
|
Future Electronics | High Bay Series 50 x 50 x 10.6 mm Square Clear PMMA Lens RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 160 Container: Tray | 0Tray |
|
$2.6100 / $2.8100 | Buy Now |
DISTI #
C13749_HB-2X2-O
|
Avnet Americas | Square Lens For XP-L, NCSxx19B, NVSxx19A, Oslon Square PC, LUXEON R LED - Trays (Alt: C13749_HB-2X2-O) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now |
DISTI #
C13749
|
TME | LED lens, square, transparent, 19÷30°, H: 10.6mm, Body dim: 50x50mm Min Qty: 1 | 17 |
|
$1.8600 / $2.6500 | Buy Now |
DISTI #
C13749_HB-2X2-O
|
Avnet Silica | Square Lens For XP-L, NCSxx19B, NVSxx19A, Oslon Square PC, LUXEON R LED (Alt: C13749_HB-2X2-O) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C13749_HB-2X2-O
|
EBV Elektronik | Square Lens For XP-L, NCSxx19B, NVSxx19A, Oslon Square PC, LUXEON R LED (Alt: C13749_HB-2X2-O) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | EBV - 2880 |
|
Buy Now |
Part Details for C13749_HB-2X2-O
C13749_HB-2X2-O CAD Models
C13749_HB-2X2-O Part Data Attributes:
|
C13749_HB-2X2-O
LEDIL
Buy Now
|
Compare Parts:
C13749_HB-2X2-O
LEDIL
|
Samacsys Manufacturer | LEDIL |