Part Details for C13LPDN515P-15-6F by L-com Inc
Overview of C13LPDN515P-15-6F by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C13LPDN515P-15-6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5802
|
Newark | Power Cord, Nema 5-15P-R/A Iec C13, 6 , Connector To Connector:Nema 5-15P To 90° Iec 60320 C13, Cable Length - Metric:1.83M, Current Rating:15A, Voltage Rating:125V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:6Ft |L-Com C13LPDN515P-15-6F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$32.1900 | Buy Now |
DISTI #
5073-C13LPDN515P-15-6F-ND
|
DigiKey | LCKC13+ DOWN ANGLED - NEMA 5-15P Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.0475 / $38.4200 | Buy Now |
DISTI #
74001552
|
RS | LCKC13+ Down angled NEMA 5 15P, 15A, 125V, 3ft | L-com C13LPDN515P-15-6F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1900 | RFQ |
|
Onlinecomponents.com | LCKC13+ Down angled - NEMA 5-15P, 15A, 125V, 3ft | 0 |
|
$28.3000 / $37.4100 | Buy Now |
DISTI #
77732948
|
Verical | C13LPDN515P-15-6F Min Qty: 3 Package Multiple: 1 | Americas - 83 |
|
$28.0053 / $32.1900 | Buy Now |
DISTI #
C13LPDN515P-15-6F
|
L-com US | The L-com C13LPDN515P-15-6F is a IEC LOCK C13+ Down angled to NEMA 5-15P power cord used in critical Infrastructure, hospitals, internet providers, and power station markets. This lock cord comes with an IEC LOCK C13+ Down angled connector which gives better security against accidental disconnection in the case of tension or vibration. The power cord supplies a current of 15 A and is suitable for connecting critical equipment to the power source. The C13LPDN515P-15-6F power cord can fit in any standard port and contains a push/pull locking mechanism to prevent accidental disconnect which could cost companies thousands of dollars. This push-lock cord comes with a 125 V rating and is suitable for IT techs, offices, server room installers, and maintainers. The L-com push lock cord has a 3-feet length and is primarily designed to use with monitors, scanners, printers, server rooms for PCs or PDUs and other devices that use a 3-pin connector. This IEC LOCK power cord is vibration resistant and is a perfect replacement for your lost, damaged, or inadequate cord. L-com has the largest in-stock selection of 15 A power cords with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect C13+ Down angled to NEMA 5-15P power cord for your requirement. Min Qty: 1 Package Multiple: 1 | 83 |
|
$28.0100 / $32.1900 | Buy Now |