Part Details for C13LPSCHRA-10-1M by L-com Inc
Overview of C13LPSCHRA-10-1M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C13LPSCHRA-10-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5811
|
Newark | Pwr Cord, R/A Cee 7/7 Plug-Iec C13, 3.3 , Connector To Connector:90° Cee 7/7 Plug To Iec 320 C13, Cable Length - Metric:1M, Current Rating:10A, Voltage Rating:250V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:3.3Ft |L-Com C13LPSCHRA-10-1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$18.5900 | Buy Now |
DISTI #
5073-C13LPSCHRA-10-1M-ND
|
DigiKey | LCKC13+ - R/A SCHUKO, 10A, 250V, Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.1019 / $23.9200 | Buy Now |
DISTI #
74001559
|
RS | LCKC13+ R/A SCHUKO, 10A, 250V, 1M | L-com C13LPSCHRA-10-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5900 | RFQ |
|
Onlinecomponents.com | LCKC13+ - R/A SCHUKO, 10A, 250V, 1M | 0 |
|
$16.3200 / $21.6000 | Buy Now |
DISTI #
C13LPSCHRA-10-1M
|
L-com US | The L-com C13LPSCHRA-10-1M is a IEC LOCK C13+ to R/A SCHUKO power cord used in critical Infrastructure, hospitals, internet providers, and power station markets. This lock cord comes with an IEC LOCK C13+ connector which gives better security against accidental disconnection in the case of tension or vibration. The power cord supplies a current of 10 A and is suitable for connecting critical equipment to the power source. The C13LPSCHRA-10-1M power cord can fit in any standard port and contains a push/pull locking mechanism to prevent accidental disconnect which could cost companies thousands of dollars. This push-lock cord comes with a 250 V rating and is suitable for IT techs, offices, server room installers, and maintainers. The L-com push lock cord has a 1-meter length and is primarily designed to use with monitors, scanners, printers, server rooms for PCs or PDUs and other devices that use a 3-pin connector. This IEC LOCK power cord is vibration resistant and is a perfect replacement for your lost, damaged, or inadequate cord. L-com has the largest in-stock selection of 10 A power cords with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect C13+ to R/A SCHUKO power cord for your requirement. Min Qty: 1 Package Multiple: 1 | 100 |
|
$16.1700 / $18.5900 | Buy Now |