Part Details for C14164_STRADA-2X2-ME-WIDE1 by LEDIL
Overview of C14164_STRADA-2X2-ME-WIDE1 by LEDIL
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14164_STRADA-2X2-ME-WIDE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1881-ND
|
DigiKey | LENS CLEAR ASYMMETRIC ADH SCREW Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6579 | Buy Now |
DISTI #
C14164_STRADA-2X2-
|
Avnet Americas | LENS ARRAY SQUARE 4 POS 50X50MM(D) 8.3MM - Trays (Alt: C14164_STRADA-2X2-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now |
DISTI #
928-C141642X2MEWIDE1
|
Mouser Electronics | LED Lighting Lenses Lens array square RoHS: Compliant | 0 |
|
$2.2300 / $4.5900 | Order Now |
|
Future Electronics | STRADA Series Square 4 Pos 50x50mm 8.3mm (H) Street Beam Lens Array RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tray | 800Tray |
|
$2.6100 / $2.9800 | Buy Now |
|
Future Electronics | STRADA Series Square 4 Pos 50x50mm 8.3mm (H) Street Beam Lens Array RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 6 Container: Tray | 0Tray |
|
$2.1700 / $2.3000 | Buy Now |
|
Future Electronics | STRADA Series Square 4 Pos 50x50mm 8.3mm (H) Street Beam Lens Array RoHS: Compliant pbFree: Yes Min Qty: 10400 Package Multiple: 160 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.6100 / $2.7400 | Buy Now |
|
Future Electronics | STRADA Series Square 4 Pos 50x50mm 8.3mm (H) Street Beam Lens Array RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.6100 / $2.8100 | Buy Now |
|
Future Electronics | STRADA Series Square 4 Pos 50x50mm 8.3mm (H) Street Beam Lens Array RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.6100 / $2.8100 | Buy Now |
DISTI #
76887923
|
Verical | Square Optical Lens Clear PMMA Glue/Pin/Screw Box RoHS: Compliant Min Qty: 160 Package Multiple: 160 Date Code: 2327 | Americas - 160 |
|
$1.9742 / $2.0832 | Buy Now |
DISTI #
C14164
|
TME | LED lens, square, transparent, TL1L4,XP-G2,XP-L,XT-E, H: 8.3mm Min Qty: 1 | 308 |
|
$1.9500 / $3.0000 | Buy Now |
Part Details for C14164_STRADA-2X2-ME-WIDE1
C14164_STRADA-2X2-ME-WIDE1 CAD Models
C14164_STRADA-2X2-ME-WIDE1 Part Data Attributes
|
C14164_STRADA-2X2-ME-WIDE1
LEDIL
Buy Now
|
Compare Parts:
C14164_STRADA-2X2-ME-WIDE1
LEDIL
|
Samacsys Manufacturer | LEDIL |