-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Backshell, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C14235-000
|
Avnet Americas | TXR40AC90-1607BI - Bulk (Alt: C14235-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$141.7298 / $170.5562 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$153.9900 | Buy Now |
DISTI #
RYCTXR40AC90-1607BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC90-1607BI | Americas - 0 in Stock |
|
$145.8358 / $179.2687 | Buy Now |
|
Onlinecomponents.com | TXR40AC90-1607BI RoHS: Compliant | 0 |
|
$147.1300 / $364.6200 | Buy Now |
DISTI #
C14235-000
|
Avnet Americas | TXR40AC90-1607BI - Bulk (Alt: C14235-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$141.7298 / $170.5562 | Buy Now |
DISTI #
C14235-000
|
Avnet Americas | TXR40AC90-1607BI - Bulk (Alt: C14235-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$141.7298 / $170.5562 | Buy Now |
DISTI #
RYCTXR40AC90-1607BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC90-1607BI | 0 |
|
$145.8358 / $179.2687 | Buy Now |
|
Master Electronics | TXR40AC90-1607BI RoHS: Compliant | 0 |
|
$147.1300 / $364.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C14235-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C14235-000
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17; E | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for C14235-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C14235-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXR40AB90-1607BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | C14235-000 vs TXR40AB90-1607BI |